ESR10-NC2A4HB-00-D2-10A

E-T-A
457-ESR10A4HB00D210A
ESR10-NC2A4HB-00-D2-10A

Mfr.:

Description:
Automotive Relays 10A 24VDC SSR Automotiv 4-pole ISO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240
Can Dispatch Immediately
On Order:
250
Expected 04/11/2025
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.68 £13.68
£13.26 £132.60

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Automotive Relays
RoHS:  
1 Form A (SPST-NO)
10 A
24 VDC
Socket
ESR10
22.8 mm
15.4 mm
26 mm
Brand: E-T-A
Contact Form: SPST (1 Form A)
Product Type: Automotive Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 17.722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
8536410002
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

ESR10 Micro Series Relays

E-T-A Circuit Breakers ESR10 Micro Series is a solid-state relay capable of replacing electromechanical relays. The ESR10 is a plus switching (high side switch) closing relay (NO) in an ISO Micro automotive relay enclosure. The solid-state relays help to switch loads with current demands too high to be connected directly to the control gear. They feature three power classes of 10A for max. +85°C / (12VDC and 24VDC), 17A for max. +105°C / (12VDC and 24VDC), and 30A for max. +85°C (12VDC). E-T-A Circuit Breakers ESR10 Micro Series is suitable for all applications in DC 12V or 24V electrical systems where switching is required.