3120-F321-P7T1-W09D-6A

E-T-A
457-20F321P7T1W09D6A

3120-F321-P7T1-W09D-6A

Mfr.:

Description:
Circuit Breakers An extremely versatile range of rocker switch/thermal circuit breakers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
E-T-A Circuit Breakers
Product Category: Circuit Breakers
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
3120-F
Thermal Overcurrent
6 A
240 VAC
50 VDC
2 Pole
Rocker
- 30 C
+ 60 C
Non-Illuminated
Brand: E-T-A
Height: 21 mm
Length: 41 mm
Mounting Style: Snap-In
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Blade
Voltage Rating: 50 VDC, 240 VAC
Width: 33 mm
Unit Weight: 33 g