1658-G21-02-P10-25A

E-T-A
457-1658G2102P1025A
1658-G21-02-P10-25A

Mfr.:

Description:
Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 411

Stock:
411
Can Dispatch Immediately
On Order:
5
Expected 27/05/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.46 £5.46
£3.54 £17.70
£2.87 £143.50
£2.83 £283.00
£2.66 £665.00
£2.52 £1,260.00
£2.44 £2,440.00
£2.39 £5,975.00

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
1658
Thermal Circuit Breaker
Overcurrent Protection
25 A
240 VAC
28 VDC
1 Pole
Push to Reset
- 20 C
+ 60 C
Non-Illuminated
Brand: E-T-A
Height: 14 mm
Length: 27 mm
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 250
Subcategory: Circuit Breakers
Termination Style: Blade
Voltage Rating: 28 VDC, 240 VAC
Width: 32 mm
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99