T100016

E-Switch
612-T100016
T100016

Mfr.:

Description:
Switch Fixings O-ring for 100 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6,700 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.083 £0.08
£0.072 £0.72
£0.07 £1.75
£0.067 £3.35
£0.066 £6.60
£0.065 £16.25

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Fixings
RoHS:  
Hardware
O-Ring
B9 Bushing
100 Series
100
Brand: E-Switch
Outside Diameter: 10.2 mm
Product Type: Switch Hardware
Subcategory: Switch Accessories
Width: 1.35 mm
Part # Aliases: EXTERNALORINGFOR100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99