RT3301AF260Q

E-Switch
612-RT3301AF260Q
RT3301AF260Q

Mfr.:

Description:
Tactile Switches Tactile Switch, 50mA, 12VDC, SPST OFF-(ON), SMT-Reverse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16,000
Expected 23/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.248 £0.25
£0.217 £2.17
£0.202 £5.05
£0.181 £18.10
£0.168 £42.00
£0.158 £79.00
Full Reel (Order in multiples of 1000)
£0.148 £148.00
£0.142 £284.00
£0.132 £660.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.45 mm
Round
OFF - (ON)
260 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black, Gray
Dark Gray
6 mm
6 mm
5.3 mm
RT3301
100000 Cycle
Reel
Cut Tape
Actuator Length: 1.45 mm
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.25 mm
Type: Reverse Surface Mount Tact Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

RT3301 Reverse Tactile Switches

E-Switch RT3301 Reverse Tactile Switches are surface-mounted switches for designs that require the actuator to be accessible through the PCB but do not have sufficient space on the top surface of the PCB. The RT3301 series provides a low profile of 1.45mm from the mounting surface, measuring 5.30mm x 6mm x 6mm. The electrical rating is 50mA at 12VDC with SPST, OFF-(ON) function. The RT3301 provides a life expectancy of 100,000 cycles, an operating force of -260gf, 0.25mm travel, silver contacts, and an operating temperature range of -40°C to +85°C. The RT3301 series provides gullwing (SMT) termination and tape-and-reel packaging. E-Switch RT3301 Reverse Tactile Switches allow reverse surface mounting for applications like audio visual, computer peripherals, consumer electronics, medical equipment, telecommunications, and testing and instrumentation.