KC52A30.001NLS

E-Switch
612-KC52A30.001NLS
KC52A30.001NLS

Mfr.:

Description:
Rotary Switches ROTARY, 350mA 125VAC, Panel Mount Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,074

Stock:
1,074 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.80 £4.80
£4.12 £20.60
£3.87 £38.70
£3.54 £88.50
£3.37 £168.50
£3.13 £723.03
£3.08 £1,422.96

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
12 Position
1 Deck
1 Pole
350 mA
125 VAC
30 deg
Non-Shorting
Solder Lug
Silver
Flatted
KC
Bulk
Actuator Length: 30 mm
Actuator Material: Nylon
Brand: E-Switch
Index Stops: Fixed
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Product Type: Rotary Switches
Factory Pack Quantity: 231
Subcategory: Switches
Voltage Rating: 125 VAC, 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
TARIC:
8536501590
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH