KC14A10.001NPS

E-Switch
612-KC14A10.001NPS
KC14A10.001NPS

Mfr.:

Description:
Rotary Switches 4P A, 1-4 30deg indx Flat PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.83 £4.83
£4.03 £20.15
£3.77 £37.70
£3.44 £86.00
£3.25 £162.50
£3.18 £318.00
£3.11 £777.50
£3.08 £1,540.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
4 Position
1 Deck
1 Pole
150 mA, 350 mA
125 VAC
30 deg
Non-Shorting
PC Pin
Silver
Flatted
KC
Bulk
Actuator Length: 10 mm
Actuator Material: Nylon
Brand: E-Switch
Index Stops: Fixed
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount, Through Hole
Product Type: Rotary Switches
Factory Pack Quantity: 308
Subcategory: Switches
Voltage Rating: 125 VAC, 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH