EA 017-27KE

790-EA017-27KE

EA 017-27KE

Mfr.:
Display Visions

Description:
LCD Character Display Modules & Accessories Bezel 017-xx Series 145x33.8 / 161x46

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Display Visions
Product Category: LCD Character Display Modules & Accessories
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Bezel size 161 mm x 46 mm x 5 mm, antiglare acrylic glass
Accessories
20 x 2
145 mm x 33.8 mm
Bulk
Brand: Display Visions
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Mounting Bezel