MS3-5L5E1AV

Diptronics
113-MS3-5L5E1AV
MS3-5L5E1AV

Mfr.:

Description:
Basic / Snap Action Switches MICRO SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.20 £3.20
£2.75 £137.50
£2.33 £233.00
£2.20 £1,100.00
£2.03 £2,030.00
£1.80 £3,600.00
£1.62 £8,100.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Basic / Snap Action Switches
RoHS:  
MS
Basic Switch
SPDT
ON - (OFF)
Roller Lever
5 A
250 VAC
0.49 N
Solder Terminal
PCB Mount
Bulk
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illuminated: Non-Illuminated
Life: 5000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99