SZ3C100

Diotec Semiconductor
637-SZ3C100
SZ3C100

Mfr.:

Description:
Zener Diodes Zener, Melf, 100V, 3W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,910

Stock:
4,910 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.346 £0.35
£0.247 £2.47
£0.173 £17.30
£0.151 £75.50
£0.141 £141.00
Full Reel (Order in multiples of 5000)
£0.092 £460.00
£0.072 £720.00
£0.069 £1,725.00
£0.058 £2,900.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
100 V
SMD/SMT
DO-213AB
3 W
5 %
1 uA
60 Ohms
- 50 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
SZ3Cx
Brand: Diotec Semiconductor
Diameter: 2.5 mm
Ir - Reverse Current: 1 uA
Length: 5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: SZ3C100
Zener Current: 5 mA
Unit Weight: 198 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99