SK4050CD2-3G

Diotec Semiconductor
637-SK4050CD2-3G
SK4050CD2-3G

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, D2PAK, 50V, 40A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,633

Stock:
2,633 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.56 £1.56
£1.21 £12.10
£0.732 £73.20
£0.725 £362.50
£0.703 £703.00
£0.621 £1,552.50
£0.584 £2,920.00
£0.504 £5,040.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
D2PAK-3 (TO-263-3)
Dual Anode Common Cathode
Si
40 A
50 V
600 mV
290 A
100 uA
- 50 C
+ 200 C
SK1/2/3/4/5/8/L
Tube
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: SK4050CD2-3G
Vr - Reverse Voltage: 50 V
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

SK40xCD2-3G SMD Schottky Barrier Rectifier Diodes

Diotec Semiconductor SK40xCD2-3G SMD Schottky Barrier Rectifier Diodes are third-generation diodes with lower reverse leakage and forward voltage than the SK4045CD2 Diodes. SK40xCD2-3G diodes feature a 58A maximum repetitive peak forward current, 640pF typical junction capacitance, and 530mV to 600mV forward voltage range in a -50°C to +150°C junction temperature range. The Diotec Semiconductor SK40xCD2-3G SMD Schottky Barrier Rectifier Diodes are for output rectification in DC-DC converters/power supplies, solar bypass diodes, free-wheeling diodes, and polarity protection.

SKx Schottky Barrier Rectifier Diodes

Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes feature a low forward voltage drop and high average forward current. Diodes with the -AQ suffix are AEC-Q101 qualified. These SKx diodes come in a UL 94V-0 case material and a -50°C to +150°C operating junction temperature range. Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes are ideal for output rectification in DC/DC converters, polarity protection, free-wheeling diodes, and applications in commercial/industrial, and automotive-grade environments.