PPS1550

Diotec Semiconductor
637-PPS1550
PPS1550

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, TO-277B, 50V, 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,305

Stock:
2,305 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.475 £0.48
£0.377 £3.77
£0.226 £22.60
£0.224 £112.00
£0.217 £217.00
£0.191 £477.50
Full Reel (Order in multiples of 5000)
£0.149 £745.00
£0.144 £1,440.00
£0.14 £3,500.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
TO-277B
Single
Si
15 A
50 V
690 mV
250 A
500 uA
- 50 C
+ 200 C
PPH/L/S
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: PPS1550
Vr - Reverse Voltage: 50 V
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99