MMFTP84W

Diotec Semiconductor
637-MMFTP84W
MMFTP84W

Mfr.:

Description:
MOSFETs MOSFET, SOT-323, -50V, -0.13A, 150C, P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,374

Stock:
8,374 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.15 £0.15
£0.088 £0.88
£0.056 £5.60
£0.04 £20.00
£0.036 £36.00
Full Reel (Order in multiples of 3000)
£0.03 £90.00
£0.017 £153.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-323
P-Channel
1 Channel
50 V
130 mA
10 Ohms
- 20 V, 20 V
1.6 V
+ 150 C
250 mW
Enhancement
MMFTP84W
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Configuration: Single
Forward Transconductance - Min: 50 mS
Product Type: MOSFETs
Series: MMFTN/P
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 7 ns
Typical Turn-On Delay Time: 3 ns
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.

MMFTP84 P-Channel MOSFETs

Diotec Semiconductor MMFTP84 P-Channel MOSFETs are housed in an industry-standard SOT-23 package. The Diotec Semiconductor MMFTP84 offers a continuous Drain current of up to -130mA and a Drain-Source voltage of a maximum of -60V. Drain-Source leakage current is less than -100nA at -40V. Driving these parts is easy with a Gate-Source threshold voltage of typically -1.3V. This feature allows operation directly on logic-level signals. Three MMFTP84 MOSFETs can drive every LED according to the desired color and any other load in a few 10mA. Also available is the automotive-qualified MMFTP84K-AQ for automotive applications.