EAL1K

Diotec Semiconductor
637-EAL1K
EAL1K

Mfr.:

Description:
Rectifiers Diode, Superfast, MiniMelf, 800V, 1A, 175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.278 £0.28
£0.196 £1.96
£0.137 £13.70
£0.12 £60.00
£0.111 £111.00
Full Reel (Order in multiples of 2500)
£0.083 £207.50
£0.061 £610.00
£0.059 £1,475.00
£0.045 £2,250.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-213AA
800 V
1 A
Fast Recovery Rectifiers
Single
1.8 V
25 A
3 uA
75 ns
- 50 C
+ 175 C
EA/EG/ER/EM/ES
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Tradename: EAL1K
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Ex Superfast Recovery Rectifiers

Diotec Semiconductor Ex Superfast Recovery Rectifiers are SMD rectifier diodes that offer high-power dissipation. These rectifier diodes feature a range of 50V to 400V reverse voltage (VR) and a 50V to 400V peak repetitive reverse voltage (VRRM) range. The Ex superfast recovery rectifiers are package compatible with SOD-87 and are built with UL 94V-0 case materials. These SMD rectifiers are ideal for applications such as rectification of high frequencies, high-speed switching, and commercial grade.