BZT52C51-AQ

Diotec Semiconductor
637-BZT52C51-AQ
BZT52C51-AQ

Mfr.:

Description:
Zener Diodes Zener, SOD-123F, 51V, 0.5W, 5%, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.225 £0.23
£0.158 £1.58
£0.133 £13.30
£0.106 £53.00
£0.093 £93.00
Full Reel (Order in multiples of 3000)
£0.07 £210.00
£0.045 £405.00
£0.038 £1,710.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
51 V
SMD/SMT
SOD-123F
500 mW
5 %
1 uA
- 50 C
+ 150 C
Single
AEC-Q101
Reel
Cut Tape
MouseReel
BZT52
Brand: Diotec Semiconductor
Ir - Reverse Current: 1 uA
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: BZT52C51-AQ
Zener Current: 9 mA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

BZT5 Zener Diodes

Diotec Semiconductor BZT5 Zener Diodes feature ±2% tolerance of Zener voltage, sharp Zener voltage breakdown, and low leakage current. These diodes come in a UL 94V-0 case material, compliant with RoHS, REACH, and conflict materials, and are AEC-Q101 qualified. The BZT5 Zener diodes are ideal for voltage stabilization and regulators and for commercial grade/industrial grade applications.