BC807-16

Diotec Semiconductor
637-BC807-16
BC807-16

Mfr.:

Description:
Bipolar Transistors - BJT BJT, SOT-23, 45V, 800mA, PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,535

Stock:
2,535
Can Dispatch Immediately
On Order:
3,000
Expected 20/03/2026
6,000
Expected 17/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.098 £0.10
£0.062 £0.62
£0.041 £4.10
£0.03 £15.00
£0.026 £26.00
Full Reel (Order in multiples of 3000)
£0.019 £57.00
£0.015 £135.00
£0.013 £312.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
SMD/SMT
SOT-23
PNP
Single
800 mA
45 V
5 V
700 mV
310 mW
100 MHz
- 55 C
+ 150 C
BCXXX
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
DC Current Gain hFE Max: 160
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Tradename: BC807-16
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99

BCx Bipolar Transistors

Diotec Semiconductor BCx Bipolar Transistors are general-purpose NPN transistors. These transistors include general-purpose Si-Epitaxial planar transistors (BCx) as well. The BCx bipolar transistors are arranged into three groups based on their current gains. The BCx transistors feature 500mW power dissipation. These bipolar transistors are available in the TO-92 plastic case and are compliant with RoHS, REACH, and conflict minerals. Typical applications include switching, signal processing, and commercial-grade applications.