BC549B

Diotec Semiconductor
637-BC549B
BC549B

Mfr.:

Description:
Bipolar Transistors - BJT BJT, TO-92, 30V, 100mA, NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,797

Stock:
8,797 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.09 £0.09
£0.063 £0.63
£0.052 £5.20
£0.042 £21.00
£0.037 £37.00
Full Ammo Pack (Order in multiples of 4000)
£0.028 £112.00
£0.018 £144.00
£0.017 £408.00
£0.015 £720.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92
NPN
Single
100 mA
30 V
5 V
600 mV
500 mW
300 MHz
- 55 C
+ 150 C
BC549
Ammo Pack
Brand: Diotec Semiconductor
Continuous Collector Current: 100 mA
DC Collector/Base Gain hFE Min: 200 at 2 mA, 5 V
DC Current Gain hFE Max: 200
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Tradename: BC549B
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99

BCx Bipolar Transistors

Diotec Semiconductor BCx Bipolar Transistors are general-purpose NPN transistors. These transistors include general-purpose Si-Epitaxial planar transistors (BCx) as well. The BCx bipolar transistors are arranged into three groups based on their current gains. The BCx transistors feature 500mW power dissipation. These bipolar transistors are available in the TO-92 plastic case and are compliant with RoHS, REACH, and conflict minerals. Typical applications include switching, signal processing, and commercial-grade applications.