BC337-40BK

Diotec Semiconductor
637-BC337-40BK
BC337-40BK

Mfr.:

Description:
Bipolar Transistors - BJT BJT, TO-92BK, 45V, 800mA, NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24,502

Stock:
24,502 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.113 £0.11
£0.081 £0.81
£0.067 £6.70
£0.054 £27.00
£0.047 £47.00
£0.035 £175.00
£0.024 £240.00
£0.023 £575.00
£0.019 £950.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
TO-92BK
NPN
Single
800 mA
45 V
5 V
700 mV
625 mW
100 MHz
- 55 C
+ 150 C
BC337
Bulk
Brand: Diotec Semiconductor
DC Current Gain hFE Max: 400
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Tradename: BC337-40BK
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99