B380C1500A

Diotec Semiconductor
637-B380C1500A
B380C1500A

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, GBS_SIL-1.5-2.3, 800V, 2.3A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 499

Stock:
499 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.39 £1.39
£0.841 £8.41
£0.52 £52.00
£0.429 £214.50
£0.384 £384.00
£0.375 £937.50
£0.355 £1,775.00
£0.348 £3,480.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
SIL-4
2.3 A
800 V
1.1 V
50 A
- 50 C
+ 150 C
19 mm
3.5 mm
10 mm
B380
Bulk
Brand: Diotec Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: B380C1500A
Vr - Reverse Voltage: 800 V
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99