1.5SMC220A

Diotec Semiconductor
637-1.5SMC220A
1.5SMC220A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS, SMC, 150C, 1500W, Unidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,690

Stock:
2,690 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.653 £0.65
£0.513 £5.13
£0.308 £30.80
£0.305 £152.50
£0.295 £295.00
Full Reel (Order in multiples of 3000)
£0.261 £783.00
£0.245 £1,470.00
£0.212 £1,908.00
£0.207 £4,968.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
185 V
SMD/SMT
328 V
209 V
SMC (DO-214AB)
4.6 A
1.5 kW
- 50 C
+ 150 C
1.5SMC
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: 1.5SMC220A
Vf - Forward Voltage: 3 V
Unit Weight: 409 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

1.5SMCx SMD Transient Voltage Suppressor Diodes

Diotec Semiconductor 1.5SMCx SMD Transient Voltage Suppressor (TVS) Diodes include both uni- and bi-directional versions with a breakdown voltage range (VBR) of 220V to 550V. These SMD transient voltage suppressor diodes feature offer a peak pulse power of 1500W (10/1000µs waveform). The 1.5SMCx SMD TVS diodes feature swift response times. These devices are built with UL 94V-0 case materials and are compliant with RoHS, REACH, and conflict minerals. The 1.5SMCx SMD transient voltage suppressor diodes are suitable for applications such as commercial-grade, ESD protection, over-voltage protection, and free-wheeling diodes.

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.