P6KE20CA-B

Diodes Incorporated
621-P6KE20CA-B
P6KE20CA-B

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W 17.10V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional
17.1 V
Axial
27.7 V
19 V
DO-15-2
600 W
TVS Diodes
- 55 C
+ 175 C
P6KE20
Bulk
Brand: Diodes Incorporated
Factory Pack Quantity: 1000
Subcategory: TVS Diodes / ESD Suppression Diodes
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

CNHTS:
8536300000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99