FKA620004

Diodes Incorporated
Not Assigned
FKA620004

Mfr.:

Description:
Standard Clock Oscillators

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Standard Clock Oscillators
Standard Oscillators
106.25 MHz
50 PPM
15 pF
2.97 V
3.63 V
CMOS
SMD/SMT
- 20 C
+ 70 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
Brand: Diodes Incorporated
Current Rating: 25 mA
Duty Cycle - Max: 55 %
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
ECCN:
EAR99