DFLS2100-7

Diodes Incorporated
621-DFLS2100-7
DFLS2100-7

Mfr.:

Description:
Schottky Diodes & Rectifiers 2.0A High Volt SBR 100V 71VR 2.0A IF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,531

Stock:
6,531
Can Dispatch Immediately
On Order:
9,000
Expected 16/01/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.321 £0.32
£0.243 £2.43
£0.209 £20.90
£0.189 £94.50
Full Reel (Order in multiples of 3000)
£0.189 £567.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
PowerDI-123-2
Single
Si
2 A
100 V
860 mV
40 A
1 uA
- 55 C
+ 175 C
DFLS2100
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Height: 0.98 mm
Length: 2.8 mm
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Type: Schottky Diode
Width: 1.78 mm
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99