BZT52C10

Diodes Incorporated
Not Assigned
BZT52C10

Mfr.:

Description:
Zener Diodes

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Zener Diodes
10 V
SMD/SMT
SOD-123-2
500 mW
6 %
200 nA
20 Ohms
- 65 C
+ 150 C
Single
5 mA
BZT52C2V0 - BZT52C51
Brand: Diodes Incorporated
Height: 1.35 mm
Ir - Reverse Current: 200 nA
Length: 2.85 mm
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 6.25 mV/C
Width: 1.7 mm
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99