BAV70-7-F

Diodes Incorporated
621-BAV70-F
BAV70-7-F

Mfr.:

Description:
Small Signal Switching Diodes 70V 350mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
68,032
Expected 08/12/2025
84,000
Expected 24/12/2025
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.073 £0.07
£0.042 £0.42
£0.037 £3.70
£0.027 £13.50
£0.024 £24.00
Full Reel (Order in multiples of 3000)
£0.014 £42.00
£0.013 £78.00
£0.012 £108.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23-3
75 V
2 A
300 mA
Dual
4 ns
1.25 V
2.5 uA
- 65 C
+ 150 C
BAV70
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Height: 1 mm
Length: 3.05 mm
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Width: 1.4 mm
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99