B0520LW

Diodes Incorporated
Not Assigned
B0520LW

Mfr.:

Description:
Schottky Diodes & Rectifiers

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
Schottky Diodes
SMD/SMT
SOD-123-2
Single
Si
500 mA
20 V
385 mV
5.5 A
250 uA
- 65 C
+ 125 C
B0520
Brand: Diodes Incorporated
Height: 1.25 mm
Length: 2.85 mm
Product Type: Schottky Diodes & Rectifiers
Subcategory: Diodes & Rectifiers
Type: Schottky Diode
Width: 1.7 mm
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
ECCN:
EAR99