APR34509MPTR-G1

Diodes Incorporated
621-APR34509MPTR-G1
APR34509MPTR-G1

Mfr.:

Description:
AC/DC Converters ACDC Synch Rect Cont EP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
£0.317 £1,268.00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SO-8EP
5 V to 12 V
3.3 V
13 V
Flyback
Si
100 uA
+ 150 C
20 A
Reel
Brand: Diodes Incorporated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: Secondary Side Controllers
Product Type: AC/DC Converters
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Secondary Side SR Controllers

Diodes Inc. Secondary Side Synchronous Rectification (SR) Controllers are secondary-side MOSFET drivers for synchronous rectification in DCM operation. These devices can effectively reduce the secondary-side rectifier power dissipation and provide a high-performance solution. The N-Channel MOSFET has been optimized for low gate charge, low RDS(ON), fast switching speed, and body diode reverse recovery performance. By sensing the MOSFET drain-to-source voltage, these controllers can output an ideal drive signal with fewer external components.

APR34509 Synchronous Rectification Switcher

Diodes Incorporated APR34509 Synchronous Rectification Switcher is a secondary side combo IC, which combines an N-channel MOSFET and a driver circuit. The APR34509 provides synchronous rectification in a small SO-8EP package. This synchronous rectifier improves efficiency with minimum BOM cost and solution size. The APR34509 supports CCM, DCM, and quasi-resonant modes. This switcher enhances the MOSFET to minimize conduction losses, eliminates resonant ring interference and detects the supply voltage very fast. The APR34509 is RoHS compliant and free from lead, halogen, and antimony-free. Applications include adapters/chargers for cell/cordless phones, ADSL modems, MP3 and other portable apparatus. The APR34509 is also used in standby and auxiliary power supplies.