APR34309CMPTR-G1

Diodes Incorporated
621-APR34309CMPTR-G1
APR34309CMPTR-G1

Mfr.:

Description:
AC/DC Converters ACDC Synch Rect N-Ch 6Vcc 5.15V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
12,000 Can Dispatch in 20 Days
Minimum: 4000   Multiples: 4000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
£0.338 £1,352.00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SO-EP-8
5 V
3.3 V
6 V
Si
18 %
100 uA
- 40 C
+ 85 C
APR34309
Reel
Brand: Diodes Incorporated
Isolation: Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: Rectification Switchers
Product Type: AC/DC Converters
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: Secondary Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

APR34xx Synchronous Rectification Switchers

Diodes Inc. APR34xx are secondary side Combo ICs. They combine an N-Channel MOSFET and a driver circuit designed for synchronous rectification (SR) in DCM operation. They also integrate output voltage detect function for primary side control systems. The N-Channel MOSFET has been optimized for low gate charge, low RDS(ON), fast switching speed and body diode reverse recovery performance. 
Learn More

Secondary Side SR Controllers

Diodes Inc. Secondary Side Synchronous Rectification (SR) Controllers are secondary-side MOSFET drivers for synchronous rectification in DCM operation. These devices can effectively reduce the secondary-side rectifier power dissipation and provide a high-performance solution. The N-Channel MOSFET has been optimized for low gate charge, low RDS(ON), fast switching speed, and body diode reverse recovery performance. By sensing the MOSFET drain-to-source voltage, these controllers can output an ideal drive signal with fewer external components.