6069-410-205

Digilent
424-6069-410-205
6069-410-205

Mfr.:

Description:
Fixed Terminal Blocks CIO-MINI50; Screw Terminal; Universal; 50Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£74.33 £74.33

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Fixed Terminal Blocks
RoHS:  
Brand: Digilent
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8536901000
BRHTS:
85444200
ECCN:
3A992.a

FEATURED PRODUCTS
DIGILENT