6069-410-064

Digilent
424-6069-410-064
6069-410-064

Mfr.:

Description:
Data Logging & Acquisition USB-2408-2AO; DAQ; 16SE/8Diff; 24b; 1kS/s; 8DI/O

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
7
Expected 20/03/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£607.38 £607.38

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Data Logging & Acquisition
RoHS:  
DAQ
Combined
USB
USB
Brand: Digilent
Product Type: Dataloggers
Resolution: 24 bit
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

USB-2408-2AO Thermocouple & Voltage USB DAQ Device

Digilent USB-2408-2AO Thermocouple and Voltage USB DAQ Device is designed for highly-accurate voltage or temperature measurements. The Digilent USB-2408-2AO device features 16 single-ended (SE)/8 differential (DIFF) analog inputs, eight digital I/O, and two counter inputs. The USB-2408-2AO also features two analog outputs. This device is USB-powered and requires no external power.