6069-410-030

Digilent
424-6069-410-030
6069-410-030

Mfr.:

Description:
Data Logging & Acquisition USB-3102; Analog Vout with 4HS and 8DI/O CH

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£344.61 £344.61

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Data Logging & Acquisition
RoHS:  
Voltage
Combined
USB
USB
Brand: Digilent
Product Type: Dataloggers
Resolution: 16 bit
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 10 V
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
EAR99

Ettus USRP™ N200/N210 Networked Series

Digilent Ettus USRP™ N200/N210 Networked Series is a high-performing USRP™ (Universal Software Radio Peripheral) family of products. Engineers rapidly design and implement the N200/N210 into robust, flexible software radio systems. The devices are designed for applications requiring high RF performance and significant bandwidth.