6069-410-015

Digilent
424-6069-410-015
6069-410-015

Mfr.:

Description:
Data Logging & Acquisition USB-1608FS-Plus DAQ; 8 SE Inputes; 16b; 100kS/s

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£344.61 £344.61

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Data Logging & Acquisition
RoHS:  
IDAQ Modules
Input/Output
Combined
None
Terminal
USB
500 mA
8 Channel
Brand: Digilent
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800000
USHTS:
8471809000
TARIC:
8471800000
ECCN:
EAR99

MCC USB-1608FS-Plus Simultaneous USB DAQ Device

Digilent MCC USB-1608FS-Plus Simultaneous USB DAQ Device is an easy-to-use, easy-to-integrate, and easy-to-support data acquisition solution. The USB-1608FS-Plus combines eight simultaneous analog inputs (A/D per channel), 16-bit resolution, 100kS/s/ch sample rate (400kS/s aggregate), one 32-bit counter, and eight digital I/O. The device includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.