6003-410-011

Digilent
424-XUP-USB-JTAG
6003-410-011

Mfr.:

Description:
USB Cables / IEEE 1394 Cables XUP-USB-JTAG Programming-Cable

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£112.62 £112.62

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Cable Assembly
USB
JTAG
14 Position
5 ft
Black
Bulk
1.5 V to 5 V
Brand: Digilent
Description/Function: XUP USB-JTAG programming cable
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 107.501 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
3A992.a

FEATURED PRODUCTS
DIGILENT