6002-410-035

Digilent
424-6002-410-035
6002-410-035

Mfr.:

Description:
RF Test Equipment Software Defined Radio - USRP X310 (KINTEX7-410T FPGA, 2 CHANNELS, 10 GIGE AND PCIE BUS)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8,845.79 £8,845.79

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: RF Test Equipment
RoHS:  
Radio Platform
Brand: Digilent
Height: 41 mm
Length: 267 mm
Packaging: Bulk
Product Type: RF Test Equipment
Series: USRP X310
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: USRP
Width: 218 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0