471-040

Digilent
424-471-040
471-040

Mfr.:

Description:
Benchtop Oscilloscopes Benchtop Oscilloscopes ADP3450 BNC Probe Bundle

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
8
Expected 11/03/2026
14
Expected 21/09/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,135.30 £1,135.30

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Benchtop Oscilloscopes
RoHS:  
4 Channel
55 MHz
100 MS/s
1.2 V to 3.3 V
Mixed Signal Oscilloscope
US, Euro Power Cord Included
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 3.81 m
Length: 23.4 m
Packaging: Bulk
Product Type: Oscilloscopes
Series: ADP3450
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width - mm: 19.4 cm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030201000
USHTS:
9030201000
ECCN:
3A992.a

Analog Discovery Pro 3000 Benchtop Oscilloscopes

Digilent Analog Discovery Pro 3000 Benchtop Oscilloscopes are portable, high-resolution, mixed-signal, 4-channel (ADP3450) or 2-channel (ADP3250) oscilloscopes offering 14-bit resolution at up to 0.5GS/s. Options are available with and without 4x BNC-to-mini-grabber cables and 2x/4x P2150 oscilloscope probes. The ADP3000 devices feature 16 dedicated digital channels and analog inputs accessible via front panel BNC connectors. With the included digital power supply, digital outputs, 2-channel arbitrary waveform generator, and two dedicated external triggers the Analog Discovery Pro Oscilloscopes come with 12 instruments ready to analyze mixed-signal systems through WaveForms software.