410-359

Digilent
424-410-359
410-359

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Pmod BLE: Bluetooth Low Energy Interface

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.51 £19.51

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Tools
RN4780
2.44 GHz
3.3 V
BLE
Brand: Digilent
Dimensions: 2.57 cm x 2.03 cm
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 4.2
Unit Weight: 6.329 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Pmod™ BLUETOOTH® Low Energy Interface

Digilent Pmod™ BLUETOOTH® Low Energy Interface (BLE) is a low cost, versatile, and low-energy peripheral module compatible with any Universal Asynchronous Receiver-Transmitter (UART) enabled development board. This module incorporates roving networks RN4870, which offers four built-in Generic Attribute Profile (GATT) services like device information, air patch, BeaconThings, and UART transparent data streaming. The BLE module features an onboard Bluetooth 4.2 low energy stack for communicating with any Bluetooth 4.0+ device using UART commands. This module provides up to five custom public and up to four custom private services, each allowing up to eight custom characteristics. The Pmod BLE comes in a small PCB size and a 12-pin Pmod connector with a UART interface.

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.