410-340

Digilent
424-410-340
410-340

Mfr.:

Description:
Memory IC Development Tools Pmod SF3 32MB

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.61 £15.61

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Memory IC Development Tools
RoHS:  
Evaluation Boards
N25Q256A
32 Mbit
NOR Flash
Brand: Digilent
Interface Type: SPI
Operating Supply Voltage: 3.3 V
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8542320051
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
3A991.b.1.a

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.