250-086

Digilent
424-250-086
250-086

Mfr.:

Description:
RF Cable Assemblies SMA to Alligator Clip Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.25 £11.25

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
Alligator Clip
609.6 mm (24 in)
Brand: Digilent
Connector A Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8473302000
MXHTS:
8473300499
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
DIGILENT