240-109

Digilent
424-2X6-PIN-CABLE
240-109

Mfr.:

Description:
Specialised Cables 2x6 Pin Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.99 £2.99

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Specialised Cables
RoHS:  
I/O Cables
Adapter Cable
Plug
12 Position
Receptacle
12 Position
7 in
Bulk
Brand: Digilent
Description/Function: Designed to connect a 12-pin Pmod to a 12-pin system board connector
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 250-032P
Unit Weight: 12.838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99