XM-M92-UP-U

888-XM-M92-UP-U
XM-M92-UP-U

Mfr.:

Description:
Modems Xbee modem 900HP 200K USB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Modems
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
RF Modems
USB
7 V
30 V
- 40 C
+ 85 C
11.4 cm x 7 cm x 2.9 cm
Brand: Digi
Description/Function: Xbee modem, USB to Xbee-PRO 900HP, 200 Kbps
Frequency: 902 MHz to 928 MHz
Product Type: Modems
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C