XBP24-DMUIT-250J

888-XBP24-DMUIT-250J
XBP24-DMUIT-250J

Mfr.:

Description:
Zigbee Modules - 802.15.4 XBee-PRO DigiMesh 2.4 GHz,10mW,UFL ant

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Digi XB3-24Z8UT
Digi
Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz ZB 3.0, U.FL Ant, TH M

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4 GHz
2.8 V
3.4 V
150 mA
55 mA
10 mW
- 40 C
+ 85 C
Zigbee 2.4
Brand: Digi
Dimensions: 32.94 mm x 24.38 mm
Interface Type: UART
Mounting Style: Through Hole
Operating Supply Voltage: 2.8 V to 3.4 V
Product Type: Zigbee Modules
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Unit Weight: 11.512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
For international shipping, please use part number:

888-XBP24-DMUIT-250J

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-12

CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.