TX54-A146

Digi
888-TX54-A146
TX54-A146

Mfr.:

Description:
Routers Digi 360 Cellular Solution Package for Digi TX54 (1 year) - LTE FirstNet, Wi-Fi, BT, UDR (GNSS), Quad Ethernet, DB9M RS-232, US/CAN, No Accessories.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,192.99 £1,192.99

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
9 VDC
36 VDC
- 34 C
+ 74 C
Brand: Digi
Power Consumption: 20 W
Product Type: Routers
Protocol - WiFi - 802.11: WiFi
Series: TX54
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A991.g

TX54 Cellular Routers

DIGI TX54 Cellular Routers are rugged routers that provide secure routing and gateway functionality across wired and wireless communication networks. These routers offer FirstNet Ready™ and global models with single and dual cellular modules. The TX54 routers have local private subnets bridged across public networks to safeguard privacy and integrity. These routers are future-built with a dual-core 880MHz MIPS processor and PCIe 2.0 internal bus. The TX54 routers are ideal for mission-critical industrial and transportation applications with dual high-speed 802.11ac Wi-Fi®, integrated BLUETOOTH®, and precise GPS features for dead reckoning capabilities. Typical applications include smartphones, laptops/tablets, security cameras, Ethernet switches, fare collection, legacy equipment, and network devices.

Routers

Digi Routers offer a variety of network options for retail, enterprise, and commercial-grade applications. The Digi router WR11 gives network management professionals a secure, reliable, and low-cost 3G/4G LTE connection. The Digi router WR21 is a full-featured cellular router offering the flexibility to scale from basic connectivity applications to enterprise-class routing and security solutions. The Digi router WR44 cellular router is an all-in-one mobile communications solution with true enterprise-class routing, security, and a firewall. The Digi router LR54 is a high-speed LTE Advanced networking platform designed for self-service, retail, and managed networking applications across distributed enterprises.