76000788

Digi
888-76000788

76000788

Mfr.:

Description:
Desktop AC Adapters 12VDC Extend.Temp Comp.WR41, 4ft

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value
Digi International
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
100 VAC to 240 VAC
1 Output
12 W
12 VDC
1 A
Industrial
Barrel Connector
2.1 mm Locking Barrel Plug
4 ft
Approvals: UL, cUL, CE
Brand: Digi
Maximum Operating Temperature: + 74 C
Minimum Operating Temperature: - 35 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply

FEATURED PRODUCTS
DIGI INTERNATIONAL