70002406

888-70002406
70002406

Mfr.:
Digi

Description:
Servers ConnectPort LTS 16 terminal (Intl)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Serial Device Servers
MPC8314
400 MHz
230 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s
16 Port
Ethernet, RS-232/422/485
100 VAC
240 VAC
0 C
+ 55 C
Brand: Digi
Dimensions: 443 mm x 222 mm x 44.5 mm
Product Type: Servers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 2.6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C