SLG59H1120V

Renesas / Dialog
402-SLG59H1120V

SLG59H1120V

Mfr.:

Description:
Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,339

Stock:

12,339 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.25 £1.25
£0.918 £9.18
£0.841 £21.03
£0.745 £74.50
£0.699 £174.75
£0.672 £336.00
£0.65 £650.00
Full Reel (Order in multiples of 3000)
£0.586 £1,758.00

Product Attribute Attribute Value
Renesas Electronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
NMOS Power Switch
4 Output
5 A
3.2 A
24 mOhms
8 ms
4.5 V to 13.2 V
- 40 C
+ 85 C
SMD/SMT
STQFN-18
SLG59H1120V
Reel
Cut Tape
Brand: Renesas / Dialog
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 4.5 V
Tradename: GreenFET
Unit Weight: 40.871 mg