SLG59H1016V

Renesas / Dialog
402-SLG59H1016V
SLG59H1016V

Mfr.:

Description:
Power Switch ICs - Power Distribution 125oC-rated4.8mm sq. power control switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
£0.882 £2,646.00
£0.863 £5,178.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Current Limit
4 Output
3.5 A
3.2 A
22 mOhms
8 ms
4.5 V to 22 V
- 40 C
+ 125 C
SMD/SMT
STQFN-18
SLG59H1016V
Reel
Brand: Renesas / Dialog
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 22 V
Supply Voltage - Min: 4.5 V
Tradename: GreenFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99