SLG4DVKADV

Renesas / Dialog
402-SLG4DVK1
SLG4DVKADV

Mfr.:

Description:
Programmable Logic IC Development Tools GreenPAK Advanced Development Board

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
20
Expected 24/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£96.62 £96.62

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
SPLD
GreenPAK Devices
Brand: Renesas / Dialog
Interface Type: USB
Operating Supply Voltage: 5.5 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: GreenPAK
Unit Weight: 215.460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
EAR99

SLG4DVKADV GreenPAK™ Advanced Development Board

Renesas / Dialog SLG4DVKADV GreenPAK™ Advanced Development Board enables designers to develop custom designs using GreenPAK Mixed Signal ICs. GreenPAK non-volatile memory  (NVM) programmable devices can integrate many system functions while minimising component count, board space and power consumption. With the Advanced Development Board and GreenPAK Designer Software, designers can create and program a custom circuit in minutes.