DA14683-00000U22

Renesas / Dialog
724-DA14683-00000U2
DA14683-00000U22

Mfr.:

Description:
RF System on a Chip - SoC 5.0 SoC w/ Flexpower ARM Cortex M0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,975

Stock:
4,975 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4975 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£5.20 £5.20
£4.50 £45.00
£4.26 £106.50
£3.94 £394.00
£3.74 £935.00
£3.51 £1,755.00
£3.10 £3,100.00
£3.02 £7,550.00
Full Reel (Order in multiples of 5000)
£2.91 £14,550.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
BLE 5.0
ARM Cortex M0
2.4 GHz
400 kbps
0 dBm
- 93 dBm
1.7 V
4.75 V
3.1 mA
3.4 mA
64 kB, 128 kB
- 40 C
+ 85 C
WLCSP-53
Reel
Cut Tape
MouseReel
ADC Resolution: 10 bit
Brand: Renesas / Dialog
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: RAM
Interface Type: Serial
Maximum Clock Frequency: 96 MHz
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 16 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: OTP
Series: DA14682 & DA14683
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SmartBond
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310070
ECCN:
EAR99

DA14682 & DA14683 Bluetooth® 5 Solutions

Dialog Semiconductor DA14682 & DA14683 Bluetooth® 5 Solutions are ideal for smart home, industrial and wearable devices needing high security standards. These highly integrated system-on-chip (SoC) devices support Bluetooth 5, Bluetooth mesh, and include a range of dedicated cutting-edge features for consumers and developers. The SoCs offer industry-leading performance with the lowest power consumption and smallest footprint. The devices have a flexible architecture that ensures plenty of processing capacity while saving power.