598-8810-307F

Dialight
645-598-8810-307F
598-8810-307F

Mfr.:

Description:
Multi-Colour LEDs RGB Water Clear 80/220/140mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,047

Stock:
7,047
Can Dispatch Immediately
On Order:
6,000
Expected 13/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.74 £1.74
£1.26 £12.60
£0.882 £88.20
£0.773 £386.50
£0.766 £766.00
Full Reel (Order in multiples of 3000)
£0.766 £2,298.00
£0.738 £4,428.00
£0.647 £5,823.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
1206 (3216 metric)
RGB
635 nm, 525 nm, 470 nm
160 deg
20 mA
2 V, 3.2 V, 3.2 V
48 mW, 68 mW, 68 mW
Colorless
2 mm x 1 mm
Semitube
Water Clear
Brand: Dialight
Height: 1 mm
Length: 3.2 mm
Luminous Intensity: 60 mcd, 120 mcd, 90 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.5 mm
Unit Weight: 286.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

598 Series SMD microLEDs

Dialight 598 Series SMD MicroLEDs are single-color, bi-color, and tri-color Light Emitting Diodes in various surface mount package types and color combinations. The 598 Series SMD MicroLEDs feature industry-standard packages, ideal for automatic pick-and-place assembly. Common wavelengths are available with many colors designed to conform to the ANSI/VITA 40 standards regarding status indication. The Dialight 598 Series SMD MicroLEDs are RoHS compliant and meet EIA-481-1 package standards.