5972302807F

Dialight
Not Assigned
5972302807F

Mfr.:

Description:
Multi-Colour LEDs SM1616 YG 573NM 20MA 7" REEL

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
Bi-Color LEDs
SMD/SMT
1616 (4040 metric)
Green, Yellow
573 nm
120 deg
20 mA
2.4 V
Colorless
2.4 mm
Round Flat
Clear
Brand: Dialight
Height: 3.55 mm
Length: 4 mm
Luminous Intensity: 32 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Multi-Color LEDs
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 3.95 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99